The MS3101E-22-7S is a circular cable mount connector with a single contact and a maximum operating voltage of 1750VDC. It features a straight body orientation and a solder cup termination method. This connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is suitable for applications requiring high voltage ratings and reliable connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |