The MS3101E-24-22SY is a circular cable mount connector with a 4-pin configuration, rated for 1250VDC and operating within a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector has a single port and a plug gender, with a cable mount design for secure installation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |