The MS3101E-24-2PZ is a 7-pin circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It features a solder cup termination method and a straight body orientation. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It has 7 terminals and is a male plug connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |