The MS3101E-24-5SZ is a cable mount circular connector with 16 contacts and a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a solder cup termination method. This connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The connector has a single port and a plug-lug gender. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |