The MS3101E-28-17PZ is a 15-contact cable mount circular connector with a straight body orientation and solder cup termination. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 2450VDC or 1750VAC. This connector is designed for use in applications where high-reliability connections are required, and it meets the necessary standards for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |