The MS3101E-28-3PX is a circular connector with a 3-pin configuration, suitable for cable mounting. It features a maximum operating voltage of 1750VDC or 1250VAC, and an operating temperature range of -55°C to 125°C. The connector is designed for use in general applications, with a termination method of solder and a body orientation of straight.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |