The MS3101E-28-3PY is a 3-pin circular cable mount connector from Amphenol. It features a straight body orientation and a solder cup termination method. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 1750VDC or 1250VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |