The MS3101E-32-3P is a cable mount circular connector with 9 contacts and a maximum operating voltage of 1250VDC. It features a straight body orientation and a solder cup termination method. This connector is designed for use in applications where high voltage and temperature ratings are required, with an operating temperature range of -55 to 125°C. It is manufactured by Amphenol and is a type of general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |