
Environmentally resistant, MIL-DTL-5015 compliant circular connector featuring a straight, male plug configuration with 2 contacts. Constructed with an aluminum alloy shell plated in cadmium and chromate, it offers a solder terminal termination with silver-plated copper alloy and brass contacts. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount component has a body depth of 25.93mm and a total length of 55.9mm.
Checking distributor stock and pricing after the page loads.
Amphenol MS3101E14S-9P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 25.93mm |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.