Straight plug connector featuring 2 female contacts with silver-plated copper alloy construction. This MIL-DTL-5015 compliant component offers a 2-position configuration and a solder termination type. Constructed from aluminum alloy with a cadmium shell finish, it operates within a temperature range of -55°C to 125°C and is designed for free-hanging, cable mounting.
Amphenol MS3101E14S-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.93mm |
| Gender | Female |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101E14S-9S to view detailed technical specifications.
No datasheet is available for this part.