MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 85 |
| Contact Gender | MALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |