
Circular connector, receptacle, straight orientation, 2 positions, 2 contacts. Features aluminum shell with cadmium plating, copper alloy contacts with silver and gold plating. Rated for -55°C to 125°C, environment resistant, with strain relief and solder termination. Military standard compliant, MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Amphenol MS3101F24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Depth | 45.23mm |
| Gender | Receptacle |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
