The MS3102A-14S-5P(946) is a 5-pin box mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 250VDC or 200VAC. The connector has a termination method of solder cup and a maximum operating temperature range of -55°C to 125°C. It is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3102A-14S-5P(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3102A-14S-5P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 24.21 |
| Product Depth (mm) | 30.15 |
| Product Height (mm) | 30.15 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3102A-14S-5P(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.