
The MS3102A-22-14S receptacle from Amphenol features 19 aluminium contacts with a copper base material and silver plating. It is constructed from aluminium with a green colour finish. This component is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol MS3102A-22-14S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Material | Aluminium |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3102A-22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.