
This Amphenol MS3102A-28-51S connector features a straight body orientation and a box mount design. It has 12 terminals and 1 port, with a product length of 38.88mm, depth of 50.8mm, and height of 50.8mm. The connector is rated for 700VDC and 500VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A-28-51S technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 38.88 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.