The MS3102A14S-9S-RES is a circular connector with two contacts, rated for 2000VAC. It features a straight body orientation and a solder cup termination method. The connector is designed for box mount applications and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |