The MS3102A16S-8S-RES circular connector features a 5-contact SKT design with a RCP gender, suitable for box mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 2000VAC. The connector is designed for use in general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |