
MIL-SPEC circular connector, receptacle gender, featuring 4 contacts with socket contact type. This straight, unshielded connector boasts a 23A current rating and 700V voltage rating. Constructed with an aluminum alloy shell and body, it offers cadmium plating and a green color. Contact material includes copper alloy, brass, and copper with silver and gold plating. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 125°C and accepts wire gauges from 12AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A18-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 23A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
