
This MIL-DTL-5015 compliant circular connector is a 10-contact receptacle with male solder pin contacts. Constructed from aluminum alloy with cadmium plating, it features silver-plated copper alloy contacts and a straight, unshielded orientation. Rated for 250V AC and 700V DC, with a current rating of 13A, this connector operates within a temperature range of -55°C to 125°C and supports wire gauges from 16AWG to 20AWG. Designed for panel or flange mounting, it has a shell size of 18.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 34.93mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.