
Eight-position, female receptacle connector featuring a straight, unshielded orientation. This MIL-DTL-5015 compliant circular connector boasts a durable aluminum alloy shell with cadmium plating and a green finish. It utilizes copper alloy, brass, or copper contacts with silver plating, offering a 13A current rating and a voltage rating of 714mV AC. Designed for panel or flange mounting, this connector operates within a temperature range of -55°C to 125°C and terminates via solder.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A18-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.