
MIL-SPEC circular connector, receptacle gender, featuring 7 contacts with silver-plated copper alloy and brass construction. This straight, unshielded connector boasts a 13A current rating and 250V voltage rating, suitable for wire gauges 12-14AWG. The aluminum alloy shell, size 18, is finished with cadmium plating and a green color, offering a wide operating temperature range from -55°C to 125°C. Designed for panel or flange mounting, it utilizes solder termination and is built to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A18-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.