
48-position MIL-SPEC circular connector, receptacle gender, featuring a straight, solder termination. Constructed with an aluminum alloy body plated in cadmium, it offers a robust solution for demanding environments. Operating across a temperature range of -55°C to 125°C, this connector utilizes brass, copper alloy, or copper contacts with silver or gold plating for reliable signal transmission. Designed for panel or flange mounting, it conforms to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A36-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
