The MS3102A36-11S is a 48-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a silver mating contact finish. The connector has a cadmium shell finish and is made of aluminium. It is available in bulk packaging and is suitable for panel, flange, or box mounting.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A36-11S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.