This MIL-SPEC circular connector is a receptacle with 16 female solder terminals, featuring a straight orientation and a panel mount with flanges. Constructed from aluminum alloy with a cadmium shell finish, it offers a robust design for demanding applications. The copper alloy contacts are plated with silver for optimal conductivity, and the connector operates within a temperature range of -55°C to 125°C. Designed to meet MIL-DTL-5015 standards, this unshielded connector utilizes solder termination for secure connections.
Amphenol MS3102A36-14S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102A36-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.