The MS3102A36-52PY is a 52-position female circular connector with a MIL-5015 type series. It features a copper alloy contact material and a silver mating contact finish. The connector is designed for panel, flange, or box mounting and is available in bulk packaging. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. The connector is not RoHS compliant and has a cadmium shell finish with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A36-52PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.