
MIL-SPEC circular connector, receptacle gender, featuring 4 male contacts with solder termination. Constructed from aluminum alloy body material, it offers copper or copper alloy contacts with silver or gold plating. This straight orientation connector operates within a temperature range of -55°C to 125°C and mounts via panel or flanges. Shell plating is cadmium, and the shell size is 36.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A36-5P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
