
The MS3102A36-6S is a MIL-5015 Type circular connector with 6 positions and a 36mm shell size. It features a copper alloy contact material with silver plating and is suitable for panel, flange, or box mounting. The connector operates over a temperature range of -55°C to 125°C and is compliant with MIL-DTL-5015 military standard. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A36-6S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
