
The MS3102A40-1S is a 30-position circular connector with a female gender and 30 contacts. It is designed for use in military applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminum with a cadmium shell finish and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102A40-1S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.85mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
