
MIL-DTL-5015 series circular connector, receptacle gender, with 3 contacts. Features a straight, solder termination for 16-20AWG wire. Operates within a -55°C to 125°C temperature range, with a 700V voltage rating and 13A current rating. Constructed with an aluminum alloy shell and body, plated in cadmium and chromate, housing silver and gold plated copper/brass contacts. Mounts to panels via flanges or box, offering environmental resistance.
Amphenol MS3102E10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
