The MS3102E10SL-3S W/P CAP is a 3-pin box mount circular connector with a maximum voltage rating of 2000VAC. It features a straight body orientation and a solder cup termination method. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The MS3102E10SL-3S W/P CAP is a product of Amphenol.
Amphenol MS3102E10SL-3S W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
No datasheet is available for this part.