
Circular connector, MIL-DTL-5015 series, featuring 2 male pin contacts with silver plating on brass/copper alloy. This receptacle offers a straight orientation, solder termination, and a 13A current rating with a 700V voltage rating. Constructed with an aluminum alloy shell plated in cadmium, it operates within a temperature range of -55°C to 125°C. Designed for panel mounting with flanges, this environmentally resistant connector is suitable for wire gauges from 16AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102E10SL-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 25.4mm |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 27.78mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
