The MS3102E10SL-4P W/P CAP is a 2-contact circular connector with a maximum voltage rating of 2000VAC. It features a straight body orientation and a solder cup termination method. This connector is designed for box mount applications and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3102E10SL-4P W/P CAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3102E10SL-4P W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
Download the complete datasheet for Amphenol MS3102E10SL-4P W/P CAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.