The MS3102E10SL-4PW is a MIL-5015 Type circular connector with 2 positions and a panel mount configuration. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment resistance and has a silver contact plating. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3102E10SL-4PW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not Compliant |