Amphenol MS3102E14S-2S W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
Download the complete datasheet for Amphenol MS3102E14S-2S W/P CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.