
3-contact, straight, receptacle circular connector featuring a solder termination and a shell size of 16. Constructed with an aluminum alloy body and shell, both plated in cadmium, it offers a current rating of 23A and a voltage rating of 700V. The female socket contacts, made from brass and copper alloys with silver and gold plating, operate within a temperature range of -55°C to 125°C. This environment-resistant connector is designed for panel mounting with flanges and supports wire gauges from 12AWG to 14AWG.
Amphenol MS3102E16-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 23A |
| Depth | 32.53mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
