
MIL-DTL-5015 compliant circular receptacle with 4 male pin contacts, featuring a straight orientation and solder termination. This environment-resistant connector boasts a 23A current rating and a 1.25kV DC voltage rating. Constructed with an aluminum alloy shell plated in cadmium, it operates within a temperature range of -55°C to 125°C. Designed for panel or flange mounting, it accommodates wire gauges from 12 to 14 AWG.
Amphenol MS3102E20-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 23A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 720mV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.