The MS3102E40-56PW is a MIL-5015 Type circular connector with 85 positions, suitable for operating temperatures ranging from -55°C to 125°C. It features silver-plated contacts and a solder termination. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant, but is rated for environment-resistant applications.
Amphenol MS3102E40-56PW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E40-56PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.