The MS3102E40-56PX is an 85-position circular connector with a MIL-5015 type series rating. It features a silver plated contact plating and is designed for panel, flanges, or box mounting. The connector operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is rated for environment resistant applications and is available in bulk packaging.
Amphenol MS3102E40-56PX technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E40-56PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.