8-position female circular receptacle with solder termination. Features a copper alloy contact material with silver plating, housed in an aluminum shell with a green cadmium and chromate finish. Designed for box mount applications with a straight orientation, operating within a temperature range of -55°C to 125°C. This environment-resistant connector is part of a military series, offering a panel mount flange for secure installation.
Amphenol MS3102R20-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Female |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R20-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.