This 4-position female receptacle connector features an aluminium body with cadmium plating, suitable for panel and flange mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with the Military Standard MIL-DTL-5015 and has a shell size of 36. It is rated for environment resistance and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Size | 36 |
| Termination | Solder |
| RoHS | Not Compliant |