
The MS3106A-10SL-4S is a metal circular connector with a current rating of 13A and a voltage rating of 700V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium and has a silver-plated copper alloy contact. It is packaged in bulk and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 37.28mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Yes |
| Series | MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 700V |
| RoHS | Compliant |