Circular connector, size 12S, featuring a straight, female configuration with 2 positions and 2 contacts. Constructed with an aluminum body and shell, plated in cadmium and chromate, offering a green color. Contacts are copper alloy, brass, or copper with silver and gold plating, ensuring silver mating finish. Designed for free hanging or cable mounting, this unshielded connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-5015 standards. Termination is via solder.
Amphenol MS3106A12S-3SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A12S-3SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.