
MIL-DTL-5015 series circular connector, featuring 17 male contacts with silver-plated brass/copper alloy construction. This straight, free-hanging plug has an aluminum alloy shell plated with cadmium and chromate, offering a shell size of 20. Operating within a temperature range of -55°C to 125°C, it utilizes solder termination and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106A20-29PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106A20-29PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A20-29PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
