
This 17-position circular connector features a free hanging, cable mount design with a 20 shell size and a maximum operating temperature of 125°C. The connector body is made of aluminium and plated with cadmium, while the contacts are made of brass with a silver plating. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC. It meets the MIL-DTL-5015 military standard and is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106A20-29PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106A20-29PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A20-29PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.