This MIL-DTL-5015 derivative circular connector features a straight, female plug configuration with 3 contacts. Constructed from aluminum alloy with cadmium plating, it offers a current rating of 23A and a voltage rating of 1.75kV. The female contacts, made from brass and copper alloys with silver and gold plating, accommodate wire gauges from 12AWG to 14AWG. Operating within a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector utilizes solder termination and has a shell size of 22.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106A22-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 23A |
| Gender | Female |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
