
MIL-SPEC circular connector, featuring a straight, male plug configuration with 2 contacts. Constructed with an aluminum alloy shell plated in cadmium, it offers a solder termination type. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount component utilizes brass and copper alloy contacts with silver and gold plating.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106A24-9P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
