
Circular connector featuring a straight, female plug configuration with 2 contacts. Constructed with an aluminum alloy shell plated in cadmium, it offers a solder termination type. Operating across a temperature range of -55°C to 125°C, this connector adheres to MIL-DTL-5015 standards. The female contacts are made from brass or copper alloys with silver or gold plating, mounted for free hanging or cable applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106A24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |