The MS3106A32-16S connector features 23 silver-plated contacts, a free hanging design, and a cable termination. It is suitable for use in environments with operating temperatures between -55°C and 125°C. The connector is not radiation hardened and is not RoHS compliant. It is a derivative of the MIL-5015 series and is packaged in bulk.
Sign in to ask questions about the Amphenol MS3106A32-16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106A32-16S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A32-16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.