
Straight male plug, MIL-DTL-5015 compliant circular connector featuring 14 silver-plated copper alloy contacts with solder termination. This free-hanging, cable-mount component boasts an aluminum alloy shell with cadmium plating, suitable for operating temperatures from -55°C to 125°C. The connector is unshielded and has a shell size of 32.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106A32-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 54.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
