
The MS3106B-10SL-3S(946) is a 3-contact cable mount circular socket with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a termination method of solder cup. The socket is designed for use in temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Amphenol MS3106B-10SL-3S(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106B-10SL-3S(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B-10SL-3S(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.